• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 612SS4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

612SS4

Description SENSOR UNIPOL SW CURRENT PC PINS
Detailed Description

Magnetic Unipolar Switch Magnet, South Pole Current PC Pins

Documents & Media
Datasheets 6SS Series Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 6SS
Part Status Obsolete
Output Type Current
Type Unipolar Switch
Actuator Material Magnet, South Pole
Termination Style PC Pins
Voltage - Supply 4.5 V ~ 5.5 V
Must Operate 88mT
Must Release 5mT
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:19:31 8/20/2018

Send Feedback