• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 5SS16-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5SS16

Description SENSOR UNIPOLAR SW CURRENT QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Unipolar Switch Magnet, South Pole Current Quick Connect

Documents & Media
Datasheets 5SS Series Sensors
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5SS
Part Status Obsolete
Output Type Current
Type Unipolar Switch
Actuator Material Magnet, South Pole
Termination Style Quick Connect
Voltage - Supply 4.5 V ~ 5.5 V
Must Operate 49.5mT
Must Release 3mT
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 10

07:15:36 2/24/2018

Send Feedback