Photo Not Available
55SS16-3 Magnetic Unipolar Switch Magnet, South Pole Current Quick Connect
Product Overview
Digi-Key Part Number 55SS16-3-ND
Copy   55SS16-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55SS16-3

Copy   55SS16-3
Description SENSOR UNIPOLAR SW CURRENT QC
Copy   SENSOR UNIPOLAR SW CURRENT QC
Detailed Description

Magnetic Unipolar Switch Magnet, South Pole Current Quick Connect

Copy   Magnetic Unipolar Switch Magnet, South Pole Current Quick Connect
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 55SS
Part Status Obsolete
Output Type Current
Type Unipolar Switch
Actuator Material Magnet, South Pole
Termination Style Quick Connect
Voltage - Supply 4.5 V ~ 5.5 V
Must Operate 40mT
Must Release 5.7mT
Operating Temperature -40°C ~ 100°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:15:24 11/17/2018