• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 513SS16=NEW1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

513SS16=NEW1

Description SENSOR HALL CURRENT QUICK CONN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Hall Effect Magnet, South Pole Current Quick Connect

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5SS
Part Status Obsolete
Output Type Current
Type Hall Effect
Actuator Material Magnet, South Pole
Termination Style Quick Connect
Voltage - Supply 6 V ~ 24 V
Must Operate 34mT
Must Release 3mT
Operating Temperature -40°C ~ 150°C (TA)
 
Additional Resources
Standard Package ? 10

10:21:56 5/23/2018

Send Feedback