Photo Not Available
513SS16=NEW Magnetic Hall Effect Magnet, South Pole Current Quick Connect
Product Overview
Digi-Key Part Number 513SS16=NEW-ND
Copy   513SS16=NEW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

513SS16=NEW

Copy   513SS16=NEW
Description SENSOR HALL CURRENT QUICK CONN
Copy   SENSOR HALL CURRENT QUICK CONN
Detailed Description

Magnetic Hall Effect Magnet, South Pole Current Quick Connect

Copy   Magnetic Hall Effect Magnet, South Pole Current Quick Connect
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5SS
Part Status Obsolete
Output Type Current
Type Hall Effect
Actuator Material Magnet, South Pole
Termination Style Quick Connect
Voltage - Supply 6 V ~ 24 V
Must Operate 34mT
Must Release 3mT
Operating Temperature -40°C ~ 150°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS668LSMTN-T - Allegro MicroSystems, LLC | 620-1878-1-ND DigiKey Electronics
  • ATS668LSMTN-T
  • Allegro MicroSystems, LLC
  • THREE-WIRE DIFFERENTIAL SPEED SE
  • Unit Price $6.06000
  • 620-1878-1-ND
Additional Resources
Standard Package ? 10

17:18:01 1/19/2019