Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.77000 $68.77
5 65.72000 $328.60
10 61.13500 $611.35
25 55.02120 $1,375.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-2636-5-ND
Copy   480-2636-5-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40PC015V2A

Copy   40PC015V2A
Description SENSOR AMP -15PSI VACUUM GAUGE
Copy   SENSOR AMP -15PSI VACUUM GAUGE
Detailed Description

Pressure Sensor -15 PSI (-103.42 kPa) Vacuum Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module

Copy   Pressure Sensor -15 PSI (-103.42 kPa) Vacuum Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 40PC
Part Status Active
Pressure Type Vacuum
Operating Pressure -15 PSI (-103.42 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.18" (4.57mm) Tube
Port Style Barbless
Features Amplified Output
Termination Style PCB
Maximum Pressure -15 PSI (-103.42 kPa)
Operating Temperature -45°C ~ 125°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AWM5104VN - Honeywell Sensing and Productivity Solutions | 480-2697-ND DigiKey Electronics
  • AWM5104VN
  • Honeywell Sensing and Productivity Solutions
  • SENSOR AIRFLOW AMP 0-20 SLPM
  • Unit Price $174.22000
  • 480-2697-ND
  • AWM730B5 - Honeywell Sensing and Productivity Solutions | 480-6166-ND DigiKey Electronics
  • AWM730B5
  • Honeywell Sensing and Productivity Solutions
  • PRESSUREAIRFLOWAWM 700 SERIES
  • Unit Price $198.42000
  • 480-6166-ND
  • MPXV6115VC6U - NXP USA Inc. | MPXV6115VC6U-ND DigiKey Electronics
  • MPXV6115VC6U
  • NXP USA Inc.
  • SENSOR PRESSURE VACUUM -16.68PSI
  • Unit Price $18.41000
  • MPXV6115VC6U-ND
Additional Resources
Standard Package ? 10
Other Names 480-2636-5

14:39:10 11/13/2018