Add To Favorites
Photo Not Available
3455RM 81290060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 18.73700 $1,124.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3455RM81290060-ND
Copy   3455RM81290060-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3455RM 81290060

Copy   3455RM 81290060
Description MANUAL RESET THERMOSTAT
Copy   MANUAL RESET THERMOSTAT
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 3455RM
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature Manual Reset
Current Rating - AC -
Current Rating - DC -
Tolerance -
Switching Cycles -
Termination Style Solder Lug
Mounting Type Chassis Mount
Package / Case Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 3455RM81290060

17:06:44 1/21/2019