Add To Favorites
Photo Not Available
3455RM 01130035
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 18.73700 $1,124.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3455RM01130035-ND
Copy   3455RM01130035-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3455RM 01130035

Copy   3455RM 01130035
Description MANUAL RESET THERMOSTAT
Copy   MANUAL RESET THERMOSTAT
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 3455RM
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature Manual Reset
Current Rating - AC -
Current Rating - DC -
Tolerance -
Switching Cycles -
Termination Style Solder Lug
Mounting Type Chassis Mount
Package / Case Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 3455RM01130035

23:07:15 1/23/2019