Photo Not Available
3450RC 84780065
Product Overview
Digi-Key Part Number 3450RC84780065-ND
Copy   3450RC84780065-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3450RC 84780065

Copy   3450RC 84780065
Description CERAMIC MANUAL RESET THERMOSTAT
Copy   CERAMIC MANUAL RESET THERMOSTAT
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 3450RC
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature -
Current Rating - AC -
Current Rating - DC -
Tolerance -
Switching Cycles -
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 3450RC84780065

02:02:19 12/14/2018