Add To Favorites
Photo Not Available
2TP201-2 Rocker Switch DPST 15A (AC) 125V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 96.63400 $483.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2TP201-2-ND
Copy   2TP201-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2TP201-2

Copy   2TP201-2
Description SWITCH ROCKER DPST 15A 125V
Copy   SWITCH ROCKER DPST 15A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Rocker Switch DPST 15A (AC) 125V Panel Mount, Flange

Copy   Rocker Switch DPST 15A (AC) 125V Panel Mount, Flange
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TP
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Screw Terminal
Ingress Protection -
Features Sealed
Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm
Operating Temperature -54°C ~ 71°C
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:26:17 11/18/2018