Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2TL111-82-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH TOGGLE DPDT 11A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Documents & Media
Datasheets TL Series Datasheet
Product Attributes Select All
Manufacturer Honeywell Sensing and Productivity Solutions
Series TL
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 11A (AC), 18A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.27mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection Environment Proof
Features -
Actuator Material Nickel Plated
Electrical Life -
Operating Temperature -65°C ~ 71°C
Additional Resources
Standard Package ? 1

23:11:27 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
6 62.90000 $377.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback