Add To Favorites
26PCCFG5G Pressure Sensor ±15 PSI (±103.42 kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Product Overview
Digi-Key Part Number 480-5992-ND
Copy   480-5992-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26PCCFG5G

Copy   26PCCFG5G
Description SENSOR VACUUM GAUGE +-15 PSI
Copy   SENSOR VACUUM GAUGE +-15 PSI
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pressure Sensor ±15 PSI (±103.42 kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module

Copy   Pressure Sensor ±15 PSI (±103.42 kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 26PC
Part Status Active
Pressure Type Compound
Operating Pressure ±15 PSI (±103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV (10V)
Accuracy ±0.5%
Voltage - Supply 2.5 V ~ 16 V
Port Size Male - 0.14" (3.56mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure ±45 PSI (±310.26 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 26PCFFG5G - Honeywell Sensing and Productivity Solutions | 480-6156-ND DigiKey Electronics
  • 26PCFFG5G
  • Honeywell Sensing and Productivity Solutions
  • PRESSURE20PC26PC 100 PSI
  • Unit Price $61.34000
  • 480-6156-ND
  • 26PCCFG6G - Honeywell Sensing and Productivity Solutions | 480-3430-ND DigiKey Electronics
  • 26PCCFG6G
  • Honeywell Sensing and Productivity Solutions
  • SENSOR 15PSI GAUGE FLOWTHROUGH
  • Unit Price $61.34000
  • 480-3430-ND
Additional Resources
Standard Package ? 5
Other Names 26PCCFG5G-ND
480-5992
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.34000 $61.34
10 50.81100 $508.11
25 48.61960 $1,215.49
50 46.72640 $2,336.32
100 44.50140 $4,450.14
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

22:52:35 9/25/2018