USD

Photo Not Available
26PCBFG5G38 Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.25" (6.35mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module
Non-Stock

26PCBFG5G38

Digi-Key Part Number 480-26PCBFG5G38-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26PCBFG5G38
Copy  
Description PRESSURE SENSOR
Copy  
Detailed Description

Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.25" (6.35mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 26PC
Packaging Bulk 
Part Status Active
Pressure Type Gauge
Operating Pressure 5PSI (34.47kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 50 mV (10V)
Accuracy ±0.5%
Voltage - Supply 2.5V ~ 16V
Port Size Male - 0.25" (6.35mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 20PSI (137.9kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package 25
Other Names 480-26PCBFG5G38