USD

Photo Not Available
26PCBFG5G Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.25" (6.35mm) Tube 0 mV ~ 150 mV (10V) 4-SIP
Non-Stock

26PCBFG5G

Datasheet
Digi-Key Part Number 26PCBFG5G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26PCBFG5G
Copy  
Description PRESSURE SENSOR
Copy  
Detailed Description

Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.25" (6.35mm) Tube 0 mV ~ 150 mV (10V) 4-SIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 26PC
Part Status Active
Applications Board Mount
Pressure Type Gauge
Operating Pressure 5PSI (34.47kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 150 mV (10V)
Accuracy -
Voltage - Supply 2.5V ~ 16V
Port Size Male - 0.25" (6.35mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 20PSI (137.9kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1