Add To Favorites
Photo Not Available
2455RBV01170251
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 26.13600 $1,306.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2455RBV01170251-ND
Copy   2455RBV01170251-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2455RBV01170251

Copy   2455RBV01170251
Description OVERMOLD AUTO RESET THERMOSTATS
Copy   OVERMOLD AUTO RESET THERMOSTATS
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 2455RBV
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature -
Current Rating - AC 10A (240V), 15A (120V)
Current Rating - DC -
Tolerance -
Switching Cycles 100K
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

20:15:27 1/20/2019