• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2455R3502880008-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2455R3502880008

Description COMMERCIAL THERMOSTAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 2455R
Part Status Obsolete
Circuit SPST-NC
Switching Temperature 150°F (66°C)
Reset Temperature One Shot
Current Rating - AC 10A (240V), 15A (120V)
Current Rating - DC -
Tolerance ±9°F (±5°C)
Switching Cycles 100K
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Additional Resources
Standard Package ? 50

08:05:00 6/24/2018

Send Feedback