Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2450RC-00820952-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2450RC-00820952

Description CERAM AUTO RESET THERMOSTAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 2450RC
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature -
Current Rating - AC 10A (240V), 15A (120V)
Current Rating - DC -
Tolerance -
Switching Cycles 100K
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Module
 
Additional Resources
Standard Package ? 50

11:21:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 8.79760 $439.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback