Add To Favorites
1TP1-6 Rocker Switch SPST-NO 10A (AC) 125V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.58000 $91.58
10 84.35000 $843.50
25 81.94000 $2,048.50
50 79.53000 $3,976.50
100 77.12000 $7,712.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6934-ND
Copy   480-6934-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1TP1-6

Copy   1TP1-6
Description SWITCH ROCKER SPST-NO 10A 125V
Copy   SWITCH ROCKER SPST-NO 10A 125V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Rocker Switch SPST-NO 10A (AC) 125V Panel Mount, Flange

Copy   Rocker Switch SPST-NO 10A (AC) 125V Panel Mount, Flange
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TP
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Screw Terminal
Ingress Protection -
Features Sealed
Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm
Operating Temperature -54°C ~ 71°C
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1TP1-6-ND
480-6934

21:14:13 1/19/2019