Add To Favorites
Product Overview
Digi-Key Part Number 480-6933-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1SE61-T

Description SWITCH SNAP ACTION SPDT 1A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (DC)
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder Turret
Ingress Protection -
Features Sealed
Operating Force, Torque 141.7 ~ 482gf
Release Force 113gf
Pretravel 0.050" (1.27mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.003" (0.076mm)
Operating Position 0.425" (10.8mm)
Mechanical Life -
Electrical Life -
Operating Temperature -54°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names 1SE61-T-ND
480-6933

09:56:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.79000 $80.79
10 66.92200 $669.22
25 64.03520 $1,600.88
50 61.54220 $3,077.11
100 58.61160 $5,861.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback