Add To Favorites
Photo Not Available
1DM171
Product Overview
Digi-Key Part Number 1DM171-ND
Copy   1DM171-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1DM171

Copy   1DM171
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DM, DP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series DM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Operating Force 680gf
Release Force 283gf
Pretravel -
Differential Travel 0.045" (1.1mm)
Overtravel 0.375" (9.5mm)
Operating Temperature -37°C ~ 82°C
Operating Position 0.750" (19.1mm)
Electrical Life -
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
89 8.64449 $769.36

Submit a request for quotation on quantities greater than those displayed.

17:55:36 9/23/2018