Add To Favorites
175-444QBF-301 NTC Thermistor 440k 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 480-3154-1-ND
Copy   480-3154-1-ND
Quantity Available 5,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

175-444QBF-301

Copy   175-444QBF-301
Description THERM NTC 440KOHM 4138K 1206
Copy   THERM NTC 440KOHM 4138K 1206
Detailed Description

NTC Thermistor 440k 1206 (3216 Metric)

Copy   NTC Thermistor 440k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 175
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance in Ohms @ 25°C 440k
Resistance Tolerance ±5%
B Value Tolerance ±2.1%
B0/50 4138K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 125°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 480-3154-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
5 1.71600 $8.58
10 1.39400 $13.94
25 1.20120 $30.03
50 1.04040 $52.02
100 0.94380 $94.38
500 0.79366 $396.83
1,000 0.70785 $707.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3154-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62400
  • Digi-Reel® ? : 480-3154-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,167 - Immediate
  • Unit Price: Digi-Reel®

04:41:29 9/26/2018