Add To Favorites
141PC15G Pressure Sensor -15 PSI (-103.42 kPa) Vacuum Male - 0.2" (5mm) Tube 1 V ~ 6 V 3-SIP Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 409.88000 $409.88
10 360.68000 $3,606.80
25 346.09560 $8,652.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-3997-ND
Copy   480-3997-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

141PC15G

Copy   141PC15G
Description SENSOR VACUUM GAUGE 15 PSI
Copy   SENSOR VACUUM GAUGE 15 PSI
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pressure Sensor -15 PSI (-103.42 kPa) Vacuum Male - 0.2" (5mm) Tube 1 V ~ 6 V 3-SIP Module

Copy   Pressure Sensor -15 PSI (-103.42 kPa) Vacuum Male - 0.2" (5mm) Tube 1 V ~ 6 V 3-SIP Module
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 140PC
Part Status Active
Pressure Type Vacuum
Operating Pressure -15 PSI (-103.42 kPa)
Output Type Analog Voltage
Output 1 V ~ 6 V
Accuracy ±0.4%
Voltage - Supply 7 V ~ 16 V
Port Size Male - 0.2" (5mm) Tube
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure -45 PSI (-310.26 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 3-SIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 141PC15G-ND
480-3997

23:24:11 12/13/2018