Add To Favorites
Photo Not Available
13AT66 Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 253.76000 $507.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 13AT66-ND
Copy   13AT66-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

13AT66

Copy   13AT66
Description SWITCH TOGGLE DPDT 5A 250V
Copy   SWITCH TOGGLE DPDT 5A 250V
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AT
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 11.18mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:12:48 10/17/2018