Add To Favorites
Product Overview
Digi-Key Part Number 480-3991-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

136PC100G2

Description SENSOR VACUUM GAUGE 200 PSI MAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0 mV ~ 100 mV 4-SIP Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±0.4%
Voltage - Supply 16V
Port Size Male - 0.19" (4.8mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 150 PSI (1034.21 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 136PC100G2-ND
480-3991

19:59:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 216.34000 $216.34
10 186.39900 $1,863.99
25 177.52320 $4,438.08
50 171.29660 $8,564.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback