Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.67000 $115.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-3396-ND
Copy   480-3396-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12TW1-8F

Copy   12TW1-8F
Description SWITCH TOGGLE DPDT 5A 125V
Copy   SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets TW Series Datasheet
Micro-Toggle Switch, Line Guide
Product Training Modules Electromechanical Switch Technology
Online Catalog TW Series
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Locking Lever
Actuator Length 29.46mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Turret
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection Environment Proof
Features -
Operating Temperature -65°C ~ 71°C
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12TW1-8F-ND
12TW18F
480-3396

09:10:15 12/16/2018