Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.62000 $117.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6522-ND
Copy   480-6522-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12TW1-50N

Copy   12TW1-50N
Description SWITCH TOGGLE DPDT 5A 125V
Copy   SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets TW Series Datasheet
Micro-Toggle Switch, Line Guide
Product Training Modules Electromechanical Switch Technology
Online Catalog TW Series
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Locking Lever
Actuator Length 29.46mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Turret
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection Environment Proof
Features -
Operating Temperature -65°C ~ 71°C
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12TW1-50N-ND
480-6522

03:35:06 12/15/2018