Add To Favorites
120-103FAJ-Q01 NTC Thermistor 10k Cylindrical Probe, Glass
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.87200 $787.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 120-103FAJ-Q01-ND
Copy   120-103FAJ-Q01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

120-103FAJ-Q01

Copy   120-103FAJ-Q01
Description THERM NTC 10KOHM 3669K PROBE
Copy   THERM NTC 10KOHM 3669K PROBE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

NTC Thermistor 10k Cylindrical Probe, Glass

Copy   NTC Thermistor 10k Cylindrical Probe, Glass
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 120
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±20%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3669K
B25/100 -
Operating Temperature -60°C ~ 300°C
Length - Lead Wire 1.25" (31.80mm)
Mounting Type Free Hanging
Package / Case Cylindrical Probe, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:10:53 11/12/2018