Add To Favorites
101TL2-7 Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.85000 $92.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6564-ND
Copy   480-6564-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

101TL2-7

Copy   101TL2-7
Description SWITCH TOGGLE SPDT 7.5A 115V
Copy   SWITCH TOGGLE SPDT 7.5A 115V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 7.5A (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.27mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style IWTS
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection Environment Proof
Features -
Operating Temperature -65°C ~ 71°C
Actuator Material Nickel Plated
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 101TL2-7-ND
101TL27
480-3919
480-3919-ND
480-6564

03:00:37 10/22/2018