Add To Favorites
060-0238-05 Load Cell Force Sensor 226.80kgf (500lbs)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 549.70000 $549.70
5 530.74000 $2,653.70
10 521.26300 $5,212.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6068-ND
Copy   480-6068-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

060-0238-05

Copy   060-0238-05
Description SENSOR FORCE LOAD CELL 500LBS
Copy   SENSOR FORCE LOAD CELL 500LBS
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Load Cell Force Sensor 226.80kgf (500lbs)

Copy   Load Cell Force Sensor 226.80kgf (500lbs)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions T&M
Series Model 53
Part Status Active
Operating Force 226.80kgf (500lbs)
Output Voltage
Sensor Type Load Cell
Voltage - Supply 10V
Actuator Type Pushbutton
Actuator Style/Size Round, 8.13mm
Operating Temperature -54°C to 121°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FC2311-0000-0500-L - TE Connectivity Measurement Specialties | MSP6953-ND DigiKey Electronics
  • FC2311-0000-0500-L
  • TE Connectivity Measurement Specialties
  • SENSOR FORCE LOAD CELL 500LBS
  • Unit Price $144.62000
  • MSP6953-ND
  • 060-0238-07 - Honeywell Sensing and Productivity Solutions T&M | 480-6069-ND DigiKey Electronics
  • 060-0238-07
  • Honeywell Sensing and Productivity Solutions T&M
  • SENSOR FORCE LOAD CELL 1000LBS
  • Unit Price $549.70000
  • 480-6069-ND
Additional Resources
Standard Package ? 5
Other Names 480-6068
AL131CR,1A,2U,6E,15C

09:44:40 11/14/2018