Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1409-1019-ND
Quantity Available 1,987
Can ship immediately
Manufacturer

Manufacturer Part Number

V15W11-EP015-AW1

Description SW SNAP ACT SPST-NO 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets V15W Series Datasheet
V15W11 Review Sheet
V15W Series Install Instr
PCN Obsolescence/ EOL V15W Feb/2015
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Control EMEA
Series V15W
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 48V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 15gf
Release Force 3.000gf
Pretravel 0.063" (1.6mm)
Differential Travel 0.016" (0.4mm)
Overtravel 0.030" (0.76mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life 10,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names 1409-1019

11:11:35 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.79000 $13.79
10 10.69700 $106.97
25 10.13400 $253.35
50 9.57100 $478.55
100 8.72650 $872.65
250 8.16352 $2,040.88
500 7.88200 $3,941.00
1,000 7.60050 $7,600.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback