Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1245-1020-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

HI-4854PSIF

Description IC TXRX RS485 FAULTPRO HS 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Documents & Media
Datasheets HI-4853/54/55
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Holt Integrated Circuits Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 28mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 94
Other Names 1245-1020
HI4854PSIF

06:59:08 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.22500 $52.25
25 4.70240 $117.56
100 4.28450 $428.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback