USD
Favorite

HT-651 Infrared Decoder IC Car Alarm Systems, Security Systems 24-DIP
In Stock: 44
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45000 $34.50
25 3.10520 $77.63

Submit a request for quotation on quantities greater than those displayed.

HT-651

Digi-Key Part Number HT-651-ND
Copy  
Manufacturer

Holmate Technology Corp. (Holtek)

Copy  
Manufacturer Part Number HT-651
Copy  
Description IC DECODER 18 ADDR NO DATA
Copy  
Detailed Description

Infrared Decoder IC Car Alarm Systems, Security Systems 24-DIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Holmate Technology Corp. (Holtek)
Series -
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Infrared Decoder
Applications Car Alarm Systems, Security Systems
Voltage - Supply, Analog -
Voltage - Supply, Digital 2.4V ~ 12V
Mounting Type Through Hole
Package / Case -
Supplier Device Package 24-DIP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1