Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1441-1549-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

Q181310PCE

Description BOX PLASTIC GRAY 6.89"L X 4.92"W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Plastic, Polycarbonate Gray Cover Included 6.890" L x 4.921" W (175.00mm x 125.00mm) X 3.937" (100.00mm)

Documents & Media
Datasheets Type 4X Qline E Datasheet
Online Catalog QLINE E, Type 4X
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Box
Size / Dimension 6.890" L x 4.921" W (175.00mm x 125.00mm)
Height 3.937" (100.00mm)
Area (L x W) 33.9 in² (219 cm²)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports, Sealing Gasket
Ratings IP67, NEMA 4,4X,6,12,13, UL-508A
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 1.2 lbs (544.3g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ASPB05075NM - Hoffman Enclosures, Inc. | 1441-1386-ND DigiKey Electronics
  • ASPB05075NM
  • Hoffman Enclosures, Inc.
  • HOLE SEAL(2) 0.5IN,22.5MM,0.75IN
  • Unit Price $19.62000
  • 1441-1386-ND
Additional Resources
Standard Package ? 1
Other Names 14139
1441-1549

22:49:43 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.61000 $48.61
5 45.57000 $227.85
10 42.53200 $425.32
25 41.77240 $1,044.31
50 41.01300 $2,050.65
100 40.40540 $4,040.54
250 39.49400 $9,873.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback