Add To Favorites
Photo Not Available
Q131310PCE Box Plastic, Polycarbonate Gray Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 3.937" (100.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.23000 $43.23
5 40.53000 $202.65
10 37.82800 $378.28
25 37.15240 $928.81
50 36.47700 $1,823.85
100 35.93660 $3,593.66
250 35.12600 $8,781.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1441-1543-ND
Copy   1441-1543-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q131310PCE

Copy   Q131310PCE
Description BOX PLASTIC GRAY 4.92"L X 4.92"W
Copy   BOX PLASTIC GRAY 4.92"L X 4.92"W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Plastic, Polycarbonate Gray Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 3.937" (100.00mm)

Copy   Box Plastic, Polycarbonate Gray Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 3.937" (100.00mm)
Documents & Media
Datasheets Type 4X Qline E Datasheet
Online Catalog QLINE E, Type 4X
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Box
Size / Dimension 4.921" L x 4.921" W (125.00mm x 125.00mm)
Height 3.937" (100.00mm)
Area (L x W) 24.2 in² (156 cm²)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports, Sealing Gasket
Ratings IP67, NEMA 4,4X,6,12,13, UL-508A
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 1 lb (453.59g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ASPB05075NM - Hoffman Enclosures, Inc. | 1441-1386-ND DigiKey Electronics
  • ASPB05075NM
  • Hoffman Enclosures, Inc.
  • HOLE SEAL(2) 0.5IN,22.5MM,0.75IN
  • Unit Price $20.35000
  • 1441-1386-ND
Additional Resources
Standard Package ? 1
Other Names 14069
1441-1543

21:56:24 1/22/2019