Add To Favorites
Photo Not Available
ASE12X12X8NK Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 7.992" (203.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.41000 $55.41
5 51.94400 $259.72
10 48.48100 $484.81
25 47.61480 $1,190.37
50 46.74920 $2,337.46
100 46.05660 $4,605.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1441-1352-ND
Copy   1441-1352-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE12X12X8NK

Copy   ASE12X12X8NK
Description JUNCTION BOX STEEL 12"L X 12"W
Copy   JUNCTION BOX STEEL 12"L X 12"W
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 7.992" (203.00mm)

Copy   Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 7.992" (203.00mm)
Documents & Media
Datasheets Type 1 Boxes, Accessories
Online Catalog Screw-Cover, Type 1
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 12.008" L x 12.008" W (305.00mm x 305.00mm)
Height 7.992" (203.00mm)
Area (L x W) 144 in² (929 cm²)
Design Cover Included
Material Metal, Steel
Color Gray
Thickness -
Features Wall Mount
Ratings IP30, NEMA 1, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 12 lbs (5.4kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1441-1352
47420

06:45:10 11/18/2018