Add To Favorites
AHE12X12X6 Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Product Overview
Digi-Key Part Number 1441-1291-ND
Copy   1441-1291-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AHE12X12X6

Copy   AHE12X12X6
Description BOX STEEL GRAY 12.01"L X 12.01"W
Copy   BOX STEEL GRAY 12.01"L X 12.01"W
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)

Copy   Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Documents & Media
Datasheets Type 1 Boxes, Accessories
Online Catalog Hinged-Cover, Type 1
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Box
Size / Dimension 12.008" L x 12.008" W (305.00mm x 305.00mm)
Height 5.984" (152.00mm)
Area (L x W) 144 in² (929 cm²)
Design Hinged Door, Lid
Material Metal, Steel
Color Gray
Thickness -
Features Wall Mount
Ratings IP30, NEMA 1, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 11 lbs (5kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1441-1291
51220
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.34000 $58.34
5 54.69000 $273.45
10 51.04400 $510.44
25 50.13240 $1,253.31
50 49.22100 $2,461.05
100 48.49180 $4,849.18

Submit a request for quotation on quantities greater than those displayed.

00:11:38 9/19/2018