Add To Favorites
Product Overview
Digi-Key Part Number 1441-1288-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

AHE10X10X4

Description BOX STEEL GRAY 10"L X 10"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.016" (102.00mm)

Documents & Media
Datasheets Type 1 Boxes, Accessories
Online Catalog Hinged-Cover, Type 1
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Box
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm)
Height 4.016" (102.00mm)
Area (L x W) 100 in² (645 cm²)
Design Hinged Door, Lid
Material Metal, Steel
Color Gray
Thickness -
Features Wall Mount
Ratings IP30, NEMA 1, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 7 lbs (3.2kg)
 
Additional Resources
Standard Package ? 1
Other Names 1441-1288

14:30:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.50000 $39.50
5 37.17200 $185.86
10 34.85000 $348.50
25 32.52640 $813.16
50 31.36460 $1,568.23
100 30.20290 $3,020.29
250 29.04124 $7,260.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback