
Product Overview
Digi-Key Part Number | 1441-1168-ND |
---|---|
Quantity Available |
1
Can ship immediately |
Manufacturer |
Hoffman Enclosures, Inc. |
Manufacturer Part Number |
A24R246NK |
Description | BOX STEEL GRAY 24.02"L X 24.02"W |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 4 Weeks |
Detailed Description |
Box Metal, Steel Gray Cover Included 24.016" L x 24.016" W (610.00mm x 610.00mm) X 5.984" (152.00mm) |
Documents & Media
Datasheets | |
---|---|
Online Catalog |
Screw-Cover, Type 3R
|
06:53:36 4/26/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 214.03000 | $214.03 |
5 | 210.21000 | $1,051.05 |
10 | 206.38800 | $2,063.88 |
25 | 203.33040 | $5,083.26 |
50 | 194.92200 | $9,746.10 |
Submit a request for quotation on quantities greater than those displayed.