Add To Favorites
A20H20BLP Junction Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 7.992" (203.00mm)
Product Overview
Digi-Key Part Number 1441-1141-ND
Copy   1441-1141-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A20H20BLP

Copy   A20H20BLP
Description JUNCTION BOX STEEL 20"L X 20"W
Copy   JUNCTION BOX STEEL 20"L X 20"W
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Junction Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 7.992" (203.00mm)

Copy   Junction Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 7.992" (203.00mm)
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm)
Height 7.992" (203.00mm)
Area (L x W) 400 in² (2581 cm²)
Design Hinged Door, Lid
Material Metal, Steel
Color Gray
Thickness 16 Gauge
Features Sealing Gasket, Wall Mount
Ratings IP66, NEMA 3,4,12,13, UL-508A
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 35 lbs (15.9kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AS050 - Hoffman Enclosures, Inc. | 1441-1321-ND DigiKey Electronics
  • AS050
  • Hoffman Enclosures, Inc.
  • HOLE SEAL FOR 1/2-IN CONDUIT
  • Unit Price $9.83000
  • 1441-1321-ND
Additional Resources
Standard Package ? 1
Other Names 1441-1141
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 524.40000 $524.40
5 515.03400 $2,575.17
10 505.67000 $5,056.70

Submit a request for quotation on quantities greater than those displayed.

20:33:52 9/21/2018