Add To Favorites
Photo Not Available
A18R126 Junction Box Metal, Steel Gray Cover Included 17.992" L x 12.008" W (457.00mm x 305.00mm) X 5.984" (152.00mm)
Product Overview
Digi-Key Part Number 1441-1132-ND
Copy   1441-1132-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A18R126

Copy   A18R126
Description JUNCTION BOX STEEL 18"L X 12"W
Copy   JUNCTION BOX STEEL 18"L X 12"W
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Junction Box Metal, Steel Gray Cover Included 17.992" L x 12.008" W (457.00mm x 305.00mm) X 5.984" (152.00mm)

Copy   Junction Box Metal, Steel Gray Cover Included 17.992" L x 12.008" W (457.00mm x 305.00mm) X 5.984" (152.00mm)
Documents & Media
Datasheets Type 3R Boxes, Enclossures Datasheet
Online Catalog Screw-Cover, Type 3R
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 17.992" L x 12.008" W (457.00mm x 305.00mm)
Height 5.984" (152.00mm)
Area (L x W) 216 in² (1394 cm²)
Design Cover Included
Material Metal, Steel
Color Gray
Thickness 0.118" (3.00mm)
Features Knockouts, Wall Mount
Ratings IP32, NEMA 3R, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 16 lbs (7.3kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1441-1132
38160
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.51000 $113.51
5 105.93800 $529.69
10 104.04600 $1,040.46
25 102.15440 $2,553.86
50 100.64120 $5,032.06
100 98.37100 $9,837.10

Submit a request for quotation on quantities greater than those displayed.

02:34:47 9/22/2018