Add To Favorites
A1287JFGR Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 7.992" W (305.00mm x 203.00mm) X 7.008" (178.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 211.19000 $211.19
5 207.41800 $1,037.09
10 203.64800 $2,036.48
25 200.63040 $5,015.76
50 196.10500 $9,805.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1441-1060-ND
Copy   1441-1060-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1287JFGR

Copy   A1287JFGR
Description JUNCTION BOX FIBERGLASS 12"LX8"W
Copy   JUNCTION BOX FIBERGLASS 12"LX8"W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 7.992" W (305.00mm x 203.00mm) X 7.008" (178.00mm)

Copy   Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 7.992" W (305.00mm x 203.00mm) X 7.008" (178.00mm)
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 12.008" L x 7.992" W (305.00mm x 203.00mm)
Height 7.008" (178.00mm)
Area (L x W) 96.0 in² (619 cm²)
Design Hinged Door, Lid
Material Fiberglass/Polyester
Color Gray
Thickness 0.079" (2.00mm)
Features PCB Supports, Sealing Gasket
Ratings IP66, NEMA 3,3R,4,4X,12,13, UL-508A
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 6 lbs (2.7kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ASPB05075NM - Hoffman Enclosures, Inc. | 1441-1386-ND DigiKey Electronics
  • ASPB05075NM
  • Hoffman Enclosures, Inc.
  • HOLE SEAL(2) 0.5IN,22.5MM,0.75IN
  • Unit Price $19.61000
  • 1441-1386-ND
Additional Resources
Standard Package ? 1
Other Names 1441-1060
41170

10:01:52 11/14/2018