Add To Favorites
Product Overview
Digi-Key Part Number 1441-1031-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

A10R106

Description JUNCTION BOX STEEL 10"L X 10"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.984" (152.00mm)

Documents & Media
Datasheets Type 3R Boxes, Enclossures Datasheet
Online Catalog Screw-Cover, Type 3R
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm)
Height 5.984" (152.00mm)
Area (L x W) 100 in² (645 cm²)
Design Cover Included
Material Metal, Steel
Color Gray
Thickness 0.118" (3.00mm)
Features Knockouts, Wall Mount
Ratings IP32, NEMA 3R, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 9.5 lbs (4.3kg)
 
Additional Resources
Standard Package ? 1
Other Names 1441-1031
38120

00:17:24 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.82000 $67.82
5 63.58600 $317.93
10 59.34600 $593.46
25 58.28640 $1,457.16
50 57.22660 $2,861.33
100 56.37870 $5,637.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback