Add To Favorites
A10R104 Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.016" (102.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.36000 $59.36
5 55.65000 $278.25
10 51.94000 $519.40
25 51.01240 $1,275.31
50 50.08500 $2,504.25
100 49.34300 $4,934.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1441-1030-ND
Copy   1441-1030-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A10R104

Copy   A10R104
Description JUNCTION BOX STEEL 10"L X 10"W
Copy   JUNCTION BOX STEEL 10"L X 10"W
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.016" (102.00mm)

Copy   Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.016" (102.00mm)
Documents & Media
Datasheets Type 3R Boxes, Enclossures Datasheet
Online Catalog Screw-Cover, Type 3R
Product Attributes Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Junction Box
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm)
Height 4.016" (102.00mm)
Area (L x W) 100 in² (645 cm²)
Design Cover Included
Material Metal, Steel
Color Gray
Thickness 0.118" (3.00mm)
Features Knockouts, Wall Mount
Ratings IP32, NEMA 3R, UL-50, 50E
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 8 lbs (3.6kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1441-1030

01:19:12 1/22/2019