Add To Favorites
MACH102-24TP-F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,590.92000 $1,590.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1797-1019-ND
Copy   1797-1019-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MACH102-24TP-F

Copy   MACH102-24TP-F
Description NETWORK SWITCH-MANAGED 24 PORT
Copy   NETWORK SWITCH-MANAGED 24 PORT
Documents & Media
Datasheets MACH102-24TP-F Datasheet
Online Catalog MACH100 Series
Product Attributes Select All
Categories
Manufacturer Hirschmann
Series -
Part Status Active
Type Switch - Managed
Configuration Fixed
Number of Ports 24
Copper Ports 22
Copper Type 10/100
Fiber Ports 2
Fiber Type Gigabit (Singlemode)
SFP/XFP Ports 2 (SFP)
SFP/XFP Type SFP, Gigabit
Connector Type RJ45, SFP
Voltage - Input 100 ~ 240VAC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • Photo Not Available
  • M-SFP-SX/LC
  • Hirschmann
  • 1000BASE-SX MULTI-MODE SFP
  • Unit Price $193.36000
  • 1797-1009-ND
  • MACH102-8TP-R - Hirschmann | 1797-1020-ND DigiKey Electronics
  • MACH102-8TP-R
  • Hirschmann
  • NETWORK SWITCH-MANAGED 8 PORT
  • Unit Price $1,725.57000
  • 1797-1020-ND
Additional Resources
Standard Package ? 1
Other Names 1797-1019
943969401

06:15:01 12/15/2018