Add To Favorites
XG1-130S-SV(05) 130 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold-Palladium
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.47000 $11.47
10 10.42800 $104.28
25 10.16720 $254.18
50 9.38520 $469.26
100 8.86380 $886.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122982CT-ND
Copy   H122982CT-ND
Quantity Available 408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XG1-130S-SV(05)

Copy   XG1-130S-SV(05)
Description CONN RECPT 130POS 0.5MM SMD
Copy   CONN RECPT 130POS 0.5MM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

130 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold-Palladium

Copy   130 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold-Palladium
Documents & Media
Datasheets XG1 Series
Mfg CAD Models XG1-130S-SV(05).igs
XG1-130S-SV(05).stp
Online Catalog XG1 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series XG1
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 130
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold-Palladium
Contact Finish Thickness 1.18µin (0.030µm)
Mated Stacking Heights 15mm, 20mm, 30mm, 32mm, 33mm, 38mm, 40mm, 41mm
Height Above Board 0.234" (5.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H122982CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122982TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $7.34700
  • Digi-Reel® ? : H122982DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 408 - Immediate
  • Unit Price: Digi-Reel®

16:14:22 12/9/2018