USD
Favorite

W.FL-LP-04N1-A-(120) Cable Assembly Coaxial W.FL to W.FL Female to Cable 0.81mm OD Coaxial Cable 4.724" (120.00mm)
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36000 $436.00

Submit a request for quotation on quantities greater than those displayed.

W.FL-LP-04N1-A-(120)

Datasheet
Digi-Key Part Number W.FL-LP-04N1-A-(120)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W.FL-LP-04N1-A-(120)
Copy  
Description CBL ASSY W.FL PLUG 4.724"
Copy  
Detailed Description

Cable Assembly Coaxial W.FL to W.FL Female to Cable 0.81mm OD Coaxial Cable 4.724" (120.00mm)

Copy  
Documents & Media
Datasheets W.FL Series Datasheet
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series W.FL
Part Status Last Time Buy
Gender Female to Cable
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector Cable (Round)
Length 4.724" (120.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 321-3570-0-10