Add To Favorites
W.FL-2LP-04N1-A-(120) Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 4.724" (120.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75700 $575.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W.FL-2LP-04N1-A-(120)-ND
Copy   W.FL-2LP-04N1-A-(120)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W.FL-2LP-04N1-A-(120)

Copy   W.FL-2LP-04N1-A-(120)
Description CBL ASSY W.FL PLUG-PLUG 4.724"
Copy   CBL ASSY W.FL PLUG-PLUG 4.724"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 4.724" (120.00mm)

Copy   Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 4.724" (120.00mm)
Documents & Media
Datasheets W.FL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 4.724" (120.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 321-3290-4-10

21:13:07 10/21/2018