Add To Favorites
U.FL-2LP-068N2-A-(600) Cable Assembly Coaxial U.FL to U.FL Female to Female 1.13mm OD Coaxial Cable 23.62" (600.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28900 $728.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number U.FL-2LP-068N2-A-(600)-ND
Copy   U.FL-2LP-068N2-A-(600)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

U.FL-2LP-068N2-A-(600)

Copy   U.FL-2LP-068N2-A-(600)
Description CBL ASSY U.FL PLUG-PLUG 23.62"
Copy   CBL ASSY U.FL PLUG-PLUG 23.62"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly Coaxial U.FL to U.FL Female to Female 1.13mm OD Coaxial Cable 23.62" (600.00mm)

Copy   Cable Assembly Coaxial U.FL to U.FL Female to Female 1.13mm OD Coaxial Cable 23.62" (600.00mm)
Documents & Media
Datasheets U.FL Series
Featured Product RF Connectors Original
HTML Datasheet U.FL Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series U.FL
Part Status Active
Gender Female to Female
Style U.FL to U.FL
1st Connector U.FL Plug, Female Socket, Right Angle
2nd Connector U.FL Plug, Female Socket, Right Angle
Length 23.62" (600.00mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 321-3280-0-09

04:34:03 1/24/2019