Add To Favorites
Photo Not Available
U.FL-2LP-04K1T-AC-(50) Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Female to Female 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 5.71200 $57.12
25 5.23600 $130.90
50 4.99800 $249.90
100 4.76000 $476.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122285-ND
Copy   H122285-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

U.FL-2LP-04K1T-AC-(50)

Copy   U.FL-2LP-04K1T-AC-(50)
Description CBL ASSY U.FL PLUG-PLUG 1.969"
Copy   CBL ASSY U.FL PLUG-PLUG 1.969"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Female to Female 0.81mm OD Coaxial Cable 1.969" (50.00mm)

Copy   Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Female to Female 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Documents & Media
Datasheets U.FL Series
Featured Product RF Connectors Original
Mfg CAD Models U.FL-2LP-04K1T-AC-(50).igs
U.FL-2LP-04K1T-AC-(50).stp
HTML Datasheet U.FL Series
Online Catalog U.FL to U.FL
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series U.FL
Part Status Active
Gender Female to Female
Style U.FL (UMCC) to U.FL (UMCC)
1st Connector U.FL (UMCC) Plug, Female Socket, Right Angle
2nd Connector U.FL (UMCC) Plug, Female Socket, Right Angle
Length 1.969" (50.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 2245 - Keystone Electronics | 36-2245-ND DigiKey Electronics
  • 2245
  • Keystone Electronics
  • WASHER FLAT RETAINING #4 NYLON
  • Unit Price $0.10000
  • 36-2245-ND
  • SX1278IMLTRT - Semtech Corporation | SX1278IMLTRTCT-ND DigiKey Electronics
  • SX1278IMLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 28VQFN
  • Unit Price $6.45000
  • SX1278IMLTRTCT-ND
Additional Resources
Standard Package ? 100
Other Names H122285

06:12:33 6/20/2019