Add To Favorites
Photo Not Available
TM5RJ2X-66(50) Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TM5RJ2X-66(50)-ND
Copy   TM5RJ2X-66(50)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TM5RJ2X-66(50)

Copy   TM5RJ2X-66(50)
Description CONN MOD JACK 6P6C R/A UNSHLD
Copy   CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Documents & Media
Datasheets TM Right Angle Dip Type
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Keyed, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 222-5081-3-50

12:00:58 1/18/2019